




2328702-4 | |
|---|---|
DigiKey Part Number | A141387TR-ND - Tape & Reel (TR) A141387CT-ND - Cut Tape (CT) A141387DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2328702-4 |
Description | CONN FPC 4POS 0.5MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2328702-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 4 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.041" (1.05mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,48600 Kč | 34,86 Kč |
| 25 | 3,25880 Kč | 81,47 Kč |
| 50 | 3,09940 Kč | 154,97 Kč |
| 100 | 2,95230 Kč | 295,23 Kč |
| 250 | 2,76668 Kč | 691,67 Kč |
| 500 | 2,63440 Kč | 1 317,20 Kč |
| 1 000 | 2,50863 Kč | 2 508,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,32007 Kč | 9 280,28 Kč |
| 8 000 | 2,20928 Kč | 17 674,24 Kč |
| 12 000 | 2,14696 Kč | 25 763,52 Kč |
| 20 000 | 2,07096 Kč | 41 419,20 Kč |
| 28 000 | 2,02239 Kč | 56 626,92 Kč |
| 40 000 | 1,97214 Kč | 78 885,60 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |











