


S-1318B33-M5T1U4 | |
|---|---|
DigiKey Part Number | 1662-S-1318B33-M5T1U4TR-ND - Tape & Reel (TR) 1662-S-1318B33-M5T1U4CT-ND - Cut Tape (CT) 1662-S-1318B33-M5T1U4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1318B33-M5T1U4 |
Description | IC REG LINEAR 3.3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.05V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 nA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 24,31600 Kč | 243,16 Kč |
| 25 | 22,08160 Kč | 552,04 Kč |
| 100 | 19,61420 Kč | 1 961,42 Kč |
| 250 | 18,43876 Kč | 4 609,69 Kč |
| 500 | 17,72946 Kč | 8 864,73 Kč |
| 1 000 | 17,57344 Kč | 17 573,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,42506 Kč | 49 275,18 Kč |
| 6 000 | 16,07222 Kč | 96 433,32 Kč |
| 9 000 | 15,89558 Kč | 143 060,22 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |


