
2324697-3 | |
|---|---|
DigiKey Part Number | A141683-ND |
Manufacturer | |
Manufacturer Product Number | 2324697-3 |
Description | 2324697-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-22 AWG Orange |
Datasheet | Datasheet |
EDA/CAD Models | 2324697-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 3 | |
Termination | Push In | |
Wire Gauge | 12-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,67500 Kč | 116,75 Kč |
| 25 | 10,94400 Kč | 273,60 Kč |
| 50 | 10,41920 Kč | 520,96 Kč |
| 100 | 9,92370 Kč | 992,37 Kč |
| 400 | 8,99660 Kč | 3 598,64 Kč |
| 800 | 8,56693 Kč | 6 853,54 Kč |
| 1 200 | 8,32501 Kč | 9 990,01 Kč |
| 2 800 | 7,84185 Kč | 21 957,18 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |











