


2314924-6 | |
|---|---|
DigiKey Part Number | 17-2314924-6TR-ND - Tape & Reel (TR) 17-2314924-6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2314924-6 |
Description | 6P,2MM,B-B,REC,DRHZ,2.8,0.1AU,TB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2314924-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Insulation Color | Black | |
Insulation Height | 0.161" (4.10mm) | |
Contact Length - Post | 0.110" (2.79mm) | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 2A | |
Voltage Rating | 125VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 12.0µin (0.30µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 24,08500 Kč | 240,85 Kč |
| 100 | 20,47100 Kč | 2 047,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 18,93233 Kč | 7 572,93 Kč |
| 800 | 18,02836 Kč | 14 422,69 Kč |
| 1 200 | 17,52003 Kč | 21 024,04 Kč |
| 2 000 | 16,89993 Kč | 33 799,86 Kč |
| 2 800 | 16,50360 Kč | 46 210,08 Kč |
| 4 000 | 16,09366 Kč | 64 374,64 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |











