Image for 3SE53122SG12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SE53122SG12

DigiKey Part Number
3473-3SE53122SG12-ND
Manufacturer
Manufacturer Product Number
3SE53122SG12
Description
INTERLOCK SW,MECH LK_SOL UNLK,11
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Non-Locking Interlock 3PST-2NC/1NO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Non-Locking
Circuit
3PST-2NC/1NO
Current Rating (Amps)
6A (AC), 3A (DC)
Voltage Rating
120VAC, 24VDC
Voltage - Supply
115VAC
Holding Force
265kgf
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
M20 x 1.5
Operating Temperature
-25°C ~ 60°C
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Approval Agency
CCC, CE, CSA, EAC, UKCA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
125 930,64000 Kč25 930,64 Kč
Manufacturers Standard Package
Unit Price without VAT:25 930,64000 Kč
Unit Price with VAT:31 376,07440 Kč