2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 19.7' (6.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2167592027

DigiKey Part Number
900-2167592027-ND
Manufacturer
Manufacturer Product Number
2167592027
Description
2CIRC GUARDIAN ST TO PIGTAIL 6 A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 19.7' (6.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.433" (11.00mm)
Pitch - Cable
-
Length
19.7' (6.00m)
Features
Screw Lock
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 332,17000 Kč3 332,17 Kč
102 832,56700 Kč28 325,67 Kč
262 648,09808 Kč68 850,55 Kč
502 532,97620 Kč126 648,81 Kč
Unit Price without VAT:3 332,17000 Kč
Unit Price with VAT:4 031,92570 Kč