

2314824-4 | |
|---|---|
DigiKey Part Number | 17-2314824-4-ND |
Manufacturer | |
Manufacturer Product Number | 2314824-4 |
Description | 4P,2MM,BB,REC,DRVT,2.7,0.1AU,TUB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2314824-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Insulation Color | Black | |
Insulation Height | 0.177" (4.50mm) | |
Contact Length - Post | 0.106" (2.69mm) | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 2A | |
Voltage Rating | 125V | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 12.0µin (0.30µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,25000 Kč | 16,25 Kč |
| 10 | 13,74800 Kč | 137,48 Kč |
| 110 | 11,60609 Kč | 1 276,67 Kč |
| 550 | 10,35895 Kč | 5 697,42 Kč |
| 1 100 | 9,86433 Kč | 10 850,76 Kč |
| 5 060 | 8,85753 Kč | 44 819,10 Kč |
| 10 010 | 8,44156 Kč | 84 500,02 Kč |
| Unit Price without VAT: | 16,25000 Kč |
|---|---|
| Unit Price with VAT: | 19,66250 Kč |








