



0197054303 | |
|---|---|
DigiKey Part Number | WM2984TR-ND - Tape & Reel (TR) WM2984CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0197054303 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0197054303 Models |
Category | Tab Thickness 0.032" (0.81mm) |
Manufacturer Molex | Tab Length 0.315" (8.00mm) |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Through Hole |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,81400 Kč | 18,14 Kč |
| 25 | 1,71000 Kč | 42,75 Kč |
| 50 | 1,62260 Kč | 81,13 Kč |
| 100 | 1,54750 Kč | 154,75 Kč |
| 250 | 1,44988 Kč | 362,47 Kč |
| 500 | 1,38022 Kč | 690,11 Kč |
| 1 000 | 1,31411 Kč | 1 314,11 Kč |
| 2 500 | 1,23172 Kč | 3 079,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 1,21184 Kč | 10 906,56 Kč |
| 18 000 | 1,15398 Kč | 20 771,64 Kč |
| 27 000 | 1,12143 Kč | 30 278,61 Kč |
| 45 000 | 1,08174 Kč | 48 678,30 Kč |
| 63 000 | 1,05637 Kč | 66 551,31 Kč |
| 90 000 | 1,03013 Kč | 92 711,70 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |








