0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
197054301
197054301

0197054301

DigiKey Part Number
WM2983-ND
Manufacturer
Manufacturer Product Number
0197054301
Description
CONN QC TAB 0.250 SOLDER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
0197054301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Thickness
0.032" (0.81mm)
Manufacturer
Molex
Tab Length
0.315" (8.00mm)
Series
Termination
Solder
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Through Hole
Terminal Type
Standard
Contact Material
Brass
Gender
Male
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32 475
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,38000 Kč4,38 Kč
103,73300 Kč37,33 Kč
253,50360 Kč87,59 Kč
503,33680 Kč166,84 Kč
1003,17630 Kč317,63 Kč
2502,97648 Kč744,12 Kč
5002,83426 Kč1 417,13 Kč
1 0002,69870 Kč2 698,70 Kč
3 0002,49724 Kč7 491,72 Kč
Manufacturers Standard Package
Unit Price without VAT:4,38000 Kč
Unit Price with VAT:5,29980 Kč