Connector Housing Module For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2313376-1

DigiKey Part Number
2313376-1-ND
Manufacturer
Manufacturer Product Number
2313376-1
Description
NANORF BP 12 POS 67.3 D
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Housing Module For
Datasheet
 Datasheet
EDA/CAD Models
2313376-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Connector Style
-
Accessory Type
Housing Module
For Use With/Related Products
-
Body Material
Stainless Steel
Body Finish
-
Features
12 Positions
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
129 128,43000 Kč29 128,43 Kč
Manufacturers Standard Package
Unit Price without VAT:29 128,43000 Kč
Unit Price with VAT:35 245,40030 Kč