Connector Housing Module For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2313225-1

DigiKey Part Number
A141693-ND
Manufacturer
Manufacturer Product Number
2313225-1
Description
DAUGHTERCARD, HALF MODULE, ST ST
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Connector Housing Module For
Datasheet
 Datasheet
EDA/CAD Models
2313225-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Housing Module
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Body Material
Stainless Steel
Series
Features
12 Positions
Packaging
Box
Color
Silver
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
118 569,16000 Kč18 569,16 Kč
1016 052,97100 Kč160 529,71 Kč
Manufacturers Standard Package
Unit Price without VAT:18 569,16000 Kč
Unit Price with VAT:22 468,68360 Kč