
SEAM8-30-S02.0-S-10-3 | |
|---|---|
DigiKey Part Number | 612-SEAM8-30-S02.0-S-10-3TR-ND - Tape & Reel (TR) 612-SEAM8-30-S02.0-S-10-3CT-ND - Cut Tape (CT) 612-SEAM8-30-S02.0-S-10-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM8-30-S02.0-S-10-3 |
Description | CONN HD ARRAY PLUG .8MM 10X30POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM8-30-S02.0-S-10-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 300 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm | |
Height Above Board | 0.179" (4.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 688,73000 Kč | 688,73 Kč |
| 10 | 585,31900 Kč | 5 853,19 Kč |
| 25 | 552,67560 Kč | 13 816,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 481,63347 Kč | 108 367,53 Kč |
| 450 | 445,41284 Kč | 200 435,78 Kč |
| Unit Price without VAT: | 688,73000 Kč |
|---|---|
| Unit Price with VAT: | 833,36330 Kč |











