


2307819-8 | |
|---|---|
DigiKey Part Number | 17-2307819-8TR-ND - Tape & Reel (TR) 17-2307819-8CT-ND - Cut Tape (CT) 17-2307819-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2307819-8 |
Description | 8P,2MM,BB,REC,DRVT,SMD,AU.76,TR, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2307819-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.177" (4.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 2A | |
Voltage Rating | 125V | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 12.0µin (0.30µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,15000 Kč | 51,15 Kč |
| 10 | 43,38400 Kč | 433,84 Kč |
| 100 | 36,87540 Kč | 3 687,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 30,53663 Kč | 21 375,64 Kč |
| 1 400 | 29,07967 Kč | 40 711,54 Kč |
| 2 100 | 28,26013 Kč | 59 346,27 Kč |
| 3 500 | 27,26053 Kč | 95 411,85 Kč |
| 4 900 | 26,62168 Kč | 130 446,23 Kč |
| 7 000 | 26,21750 Kč | 183 522,50 Kč |
| Unit Price without VAT: | 51,15000 Kč |
|---|---|
| Unit Price with VAT: | 61,89150 Kč |





