
2183231062 | |
|---|---|
DigiKey Part Number | 23-2183231062-ND |
Manufacturer | |
Manufacturer Product Number | 2183231062 |
Description | DURA-CLIK ISL R-S 6CKT 30 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Cable 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,57000 Kč | 99,57 Kč |
| 10 | 84,66300 Kč | 846,63 Kč |
| 25 | 79,35840 Kč | 1 983,96 Kč |
| 50 | 75,56520 Kč | 3 778,26 Kč |
| 100 | 71,95520 Kč | 7 195,52 Kč |
| 250 | 67,45008 Kč | 16 862,52 Kč |
| 500 | 64,23154 Kč | 32 115,77 Kč |
| 1 000 | 61,16814 Kč | 61 168,14 Kč |
| 2 500 | 57,34230 Kč | 143 355,75 Kč |
| Unit Price without VAT: | 99,57000 Kč |
|---|---|
| Unit Price with VAT: | 120,47970 Kč |





