


2307813-4 | |
|---|---|
DigiKey Part Number | 17-2307813-4TR-ND - Tape & Reel (TR) 17-2307813-4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2307813-4 |
Description | 4P,2MM,BB,REC,SRVT,SMD,0.1AU,TR, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2307813-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Insulation Color | Black | |
Insulation Height | 0.177" (4.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 2A | |
Voltage Rating | 125VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 12.0µin (0.30µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 Kč | 21,26 Kč |
| 10 | 18,08200 Kč | 180,82 Kč |
| 100 | 15,37070 Kč | 1 537,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 12,50347 Kč | 11 253,12 Kč |
| 1 800 | 11,90658 Kč | 21 431,84 Kč |
| 2 700 | 11,57080 Kč | 31 241,16 Kč |
| 4 500 | 11,16141 Kč | 50 226,35 Kč |
| 6 300 | 10,89976 Kč | 68 668,49 Kč |
| 9 000 | 10,62908 Kč | 95 661,72 Kč |
| Unit Price without VAT: | 21,26000 Kč |
|---|---|
| Unit Price with VAT: | 25,72460 Kč |





