


TLV1117-50IDCY | |
|---|---|
DigiKey Part Number | 296-34403-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV1117-50IDCY |
Description | IC REG LINEAR 5V 800MA SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117-50IDCY Models |
Category | Voltage Dropout (Max) 1.3V @ 800mA |
Mfr | Current - Output |
Packaging Tube | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 14,04800 Kč | 140,48 Kč |
| 80 | 11,33100 Kč | 906,48 Kč |
| 160 | 10,72738 Kč | 1 716,38 Kč |
| 320 | 10,22931 Kč | 3 273,38 Kč |
| 560 | 9,89268 Kč | 5 539,90 Kč |
| 1 040 | 9,57690 Kč | 9 959,98 Kč |
| 2 560 | 9,20541 Kč | 23 565,85 Kč |
| 5 040 | 8,98169 Kč | 45 267,72 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |











