
2306334-3 | |
|---|---|
DigiKey Part Number | A142212TR-ND - Tape & Reel (TR) A142212CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2306334-3 |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 2306334-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.039" (1.00mm) | |
Length | 0.079" (2.00mm) | |
Height | 0.047" (1.20mm) | |
Material | Copper Alloy | |
Plating | Gold | |
Plating - Thickness | 3.9µin (0.10µm) | |
Attachment Method | Solder | |
Operating Temperature | -40°C ~ 85°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 Kč | 2,91 Kč |
| 10 | 2,43400 Kč | 24,34 Kč |
| 25 | 2,28040 Kč | 57,01 Kč |
| 50 | 2,17220 Kč | 108,61 Kč |
| 100 | 2,06810 Kč | 206,81 Kč |
| 250 | 1,93828 Kč | 484,57 Kč |
| 500 | 1,84590 Kč | 922,95 Kč |
| 1 000 | 1,75769 Kč | 1 757,69 Kč |
| 2 500 | 1,64742 Kč | 4 118,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 1,42967 Kč | 12 867,03 Kč |
| 18 000 | 1,36142 Kč | 24 505,56 Kč |
| 27 000 | 1,32302 Kč | 35 721,54 Kč |
| 45 000 | 1,27621 Kč | 57 429,45 Kč |
| 63 000 | 1,24628 Kč | 78 515,64 Kč |
| 90 000 | 1,21533 Kč | 109 379,70 Kč |
| Unit Price without VAT: | 2,91000 Kč |
|---|---|
| Unit Price with VAT: | 3,52110 Kč |











