
2301996-7 | |
|---|---|
DigiKey Part Number | A126247TR-ND - Tape & Reel (TR) A126247CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2301996-7 |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2301996-7 Models |
Category | LED Color Green, Yellow - Green, Yellow |
Manufacturer TE Connectivity AMP Connectors | Number of Cores per Jack 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Lock |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 2 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP) |
Height Above Board 0.531" (13.49mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,59000 Kč | 433,59 Kč |
| 10 | 368,55800 Kč | 3 685,58 Kč |
| 25 | 345,46720 Kč | 8 636,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 327,80413 Kč | 26 224,33 Kč |
| 160 | 312,17031 Kč | 49 947,25 Kč |
| 240 | 303,37454 Kč | 72 809,89 Kč |
| 400 | 292,64750 Kč | 117 059,00 Kč |
| 560 | 285,79111 Kč | 160 043,02 Kč |
| Unit Price without VAT: | 433,59000 Kč |
|---|---|
| Unit Price with VAT: | 524,64390 Kč |







