2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Bel Fuse MagJacks ICM | Digi-Key Daily

0875-1G2T-E3

DigiKey Part Number
5923-0875-1G2T-E3-ND
Manufacturer
Manufacturer Product Number
0875-1G2T-E3
Description
CONN JACK 2PORT PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
0875-1G2T-E3 Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.535" (13.59mm)
Manufacturer
Bel Fuse Inc.
LED Color
Green - Green
Series
Number of Cores per Jack
8
Packaging
Tray
Shielding
Shielded, EMI Finger
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Up
Number of Ports
2
Contact Material
Copper Alloy
Number of Rows
1
Contact Finish
Gold
Applications
10/100/1000 Base-T, AutoMDIX
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
90° Angle (Right)
Shield Material
Copper Alloy
Termination
Solder
Housing Material
Polybutylene Terephthalate (PBT)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 433
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1297,40000 Kč297,40 Kč
10252,79000 Kč2 527,90 Kč
49225,97143 Kč11 072,60 Kč
98215,18837 Kč21 088,46 Kč
147209,12252 Kč30 741,01 Kč
294199,14874 Kč58 549,73 Kč
539190,82085 Kč102 852,44 Kč
1 029182,32105 Kč187 608,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:297,40000 Kč
Unit Price with VAT:359,85400 Kč