
2298721-1 | |
|---|---|
DigiKey Part Number | 17-2298721-1-ND |
Manufacturer | |
Manufacturer Product Number | 2298721-1 |
Description | 4POS,MATE-AX,SOC HSG ASSY,180DEG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For SMB, Fakra Female Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 2298721-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMB, Fakra | |
Accessory Type | Housing | |
For Use With/Related Products | SMB, Fakra Female Contacts | |
Body Material | Polyamide (PA), Nylon, Glass Filled | |
Body Finish | - | |
Features | 4 Positions, Code A | |
Color | Black | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 10 | 12,71400 Kč | 127,14 Kč |
| 25 | 11,91440 Kč | 297,86 Kč |
| 50 | 11,34600 Kč | 567,30 Kč |
| 100 | 10,80290 Kč | 1 080,29 Kč |
| 250 | 10,12420 Kč | 2 531,05 Kč |
| 500 | 9,64090 Kč | 4 820,45 Kč |
| 1 000 | 9,18033 Kč | 9 180,33 Kč |
| 2 500 | 8,60549 Kč | 21 513,72 Kč |
| Unit Price without VAT: | 14,95000 Kč |
|---|---|
| Unit Price with VAT: | 18,08950 Kč |




