
2294562-1 | |
|---|---|
DigiKey Part Number | A136927-ND |
Manufacturer | |
Manufacturer Product Number | 2294562-1 |
Description | CONN PLUG HSG 5POS 6.35MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2294562-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.250" (6.35mm) | |
Number of Rows | 2 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Panel Mount, Twist and Lock | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | Cap (Cover) | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,10000 Kč | 26,10 Kč |
| 10 | 22,22900 Kč | 222,29 Kč |
| 25 | 20,83120 Kč | 520,78 Kč |
| 50 | 19,83340 Kč | 991,67 Kč |
| 100 | 18,88400 Kč | 1 888,40 Kč |
| 250 | 17,69968 Kč | 4 424,92 Kč |
| 500 | 16,85432 Kč | 8 427,16 Kč |
| 1 000 | 16,04957 Kč | 16 049,57 Kč |
| 2 500 | 15,04511 Kč | 37 612,78 Kč |
| Unit Price without VAT: | 26,10000 Kč |
|---|---|
| Unit Price with VAT: | 31,58100 Kč |



