
2294562-2 | |
|---|---|
DigiKey Part Number | 2294562-2-ND |
Manufacturer | |
Manufacturer Product Number | 2294562-2 |
Description | CONN PLUG HSG 5POS 6.35MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Red 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2294562-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.250" (6.35mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Twist and Lock | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Red | |
Features | Cap (Cover) | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,29384 Kč | 8 646,92 Kč |
| Unit Price without VAT: | 17,29384 Kč |
|---|---|
| Unit Price with VAT: | 20,92555 Kč |


