227755-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 2 287
Unit Price: 77,89000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 803
Unit Price: 86,94000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 810
Unit Price: 74,94000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 173
Unit Price: 87,99000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 58
Unit Price: 89,67000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 392
Unit Price: 103,36000 Kč
Datasheet

Direct


Winchester Interconnect
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Amphenol RF
In Stock: 0
Unit Price: 732,96000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 20 473
Unit Price: 66,10000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 640,97000 Kč
Datasheet
5227716-3, 5227755-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

227755-2

DigiKey Part Number
A24524-ND
Manufacturer
Manufacturer Product Number
227755-2
Description
CONN BNC RCPT STR 50 OHM SOLDER
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
227755-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder Tag
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
Extended Insulation
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Zinc
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes