
2272431-3 | |
|---|---|
DigiKey Part Number | 17-2272431-3-ND |
Manufacturer | |
Manufacturer Product Number | 2272431-3 |
Description | 1X6 GET UNSLD SIDE LATCH PLUG, K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 2272431-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,58000 Kč | 31,58 Kč |
| 10 | 26,86000 Kč | 268,60 Kč |
| 25 | 25,18440 Kč | 629,61 Kč |
| 50 | 23,98020 Kč | 1 199,01 Kč |
| 100 | 22,83290 Kč | 2 283,29 Kč |
| 250 | 21,40280 Kč | 5 350,70 Kč |
| 500 | 20,38062 Kč | 10 190,31 Kč |
| 1 000 | 19,40789 Kč | 19 407,89 Kč |
| 2 500 | 18,53899 Kč | 46 347,47 Kč |
| Unit Price without VAT: | 31,58000 Kč |
|---|---|
| Unit Price with VAT: | 38,21180 Kč |






