
1456867-3 | |
|---|---|
DigiKey Part Number | 17-1456867-3-ND |
Manufacturer | |
Manufacturer Product Number | 1456867-3 |
Description | PLG ASSY,2X8,UNSEALD, 0.64,GEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1456867-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Connector Position Assurance (CPA), Terminal Position Assurance (TPA) | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,26000 Kč | 45,26 Kč |
| 10 | 38,37400 Kč | 383,74 Kč |
| 25 | 35,97040 Kč | 899,26 Kč |
| 50 | 34,25260 Kč | 1 712,63 Kč |
| 100 | 32,61490 Kč | 3 261,49 Kč |
| 250 | 30,57132 Kč | 7 642,83 Kč |
| 500 | 29,11216 Kč | 14 556,08 Kč |
| 1 000 | 27,72285 Kč | 27 722,85 Kč |
| 2 500 | 25,98824 Kč | 64 970,60 Kč |
| Unit Price without VAT: | 45,26000 Kč |
|---|---|
| Unit Price with VAT: | 54,76460 Kč |






