
2272164-1 | |
|---|---|
DigiKey Part Number | 17-2272164-1-ND |
Manufacturer | |
Manufacturer Product Number | 2272164-1 |
Description | MCON WIRE DRESS, 3P, STRAIGHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For |
Datasheet | Datasheet |
EDA/CAD Models | 2272164-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 3 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,83000 Kč | 15,83 Kč |
| 10 | 13,49800 Kč | 134,98 Kč |
| 25 | 12,64800 Kč | 316,20 Kč |
| 50 | 12,03980 Kč | 601,99 Kč |
| 100 | 11,46480 Kč | 1 146,48 Kč |
| 250 | 10,74496 Kč | 2 686,24 Kč |
| 500 | 10,23170 Kč | 5 115,85 Kč |
| 1 000 | 9,74302 Kč | 9 743,02 Kč |
| 2 500 | 9,13304 Kč | 22 832,60 Kč |
| Unit Price without VAT: | 15,83000 Kč |
|---|---|
| Unit Price with VAT: | 19,15430 Kč |






