0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2238196-3

DigiKey Part Number
A141567TR-ND - Tape & Reel (TR)
A141567CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2238196-3
Description
FASTON 250 STD REC STR F-CR 18-1
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
2238196-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.305" (7.75mm)
Length - Overall
0.755" (19.18mm)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.120" ~ 0.170" (3.05mm ~ 4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40 540
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,31000 Kč23,10 Kč
252,17520 Kč54,38 Kč
502,07040 Kč103,52 Kč
1001,96960 Kč196,96 Kč
2501,84616 Kč461,54 Kč
5001,75796 Kč878,98 Kč
1 0001,67375 Kč1 673,75 Kč
2 5001,56872 Kč3 921,80 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,46511 Kč14 651,10 Kč
20 0001,39517 Kč27 903,40 Kč
30 0001,35582 Kč40 674,60 Kč
50 0001,30783 Kč65 391,50 Kč
70 0001,27717 Kč89 401,90 Kč
100 0001,24545 Kč124 545,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč