



2227580-1 | |
|---|---|
DigiKey Part Number | A123723-ND |
Manufacturer | |
Manufacturer Product Number | 2227580-1 |
Description | CONN MINI HD SAS RCPT 36POS R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 36 Position SAS, Mini HD Receptacle Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2227580-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS, Mini HD | |
Number of Positions | 36 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,27000 Kč | 220,27 Kč |
| 10 | 187,15500 Kč | 1 871,55 Kč |
| 25 | 175,43400 Kč | 4 385,85 Kč |
| 80 | 161,61113 Kč | 12 928,89 Kč |
| 160 | 153,89956 Kč | 24 623,93 Kč |
| 320 | 146,55750 Kč | 46 898,40 Kč |
| 560 | 140,88871 Kč | 78 897,68 Kč |
| 1 040 | 134,87439 Kč | 140 269,37 Kč |
| Unit Price without VAT: | 220,27000 Kč |
|---|---|
| Unit Price with VAT: | 266,52670 Kč |





