
0878390018 | |
|---|---|
DigiKey Part Number | WM23638TR-ND - Tape & Reel (TR) WM23638CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0878390018 |
Description | CONN SAS RCPT 29POS SLD PCB |
Customer Reference | |
Detailed Description | 29 Position SAS Receptacle Connector Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0878390018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Connector Style | Receptacle | |
Connector Type | SAS | |
Number of Positions | 29 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 46,49000 Kč | 464,90 Kč |
| 25 | 43,58360 Kč | 1 089,59 Kč |
| 50 | 41,49620 Kč | 2 074,81 Kč |
| 100 | 39,51400 Kč | 3 951,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 36,16994 Kč | 12 659,48 Kč |
| 700 | 34,44391 Kč | 24 110,74 Kč |
| 1 050 | 33,47301 Kč | 35 146,66 Kč |
| 1 750 | 32,28869 Kč | 56 505,21 Kč |
| 2 450 | 31,53188 Kč | 77 253,11 Kč |
| 3 500 | 30,74899 Kč | 107 621,46 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |









