
0878630025 | |
|---|---|
DigiKey Part Number | WM26294-ND |
Manufacturer | |
Manufacturer Product Number | 0878630025 |
Description | CONN SAS RCPT 29POS PRESSFIT PCB |
Customer Reference | |
Detailed Description | 29 Position SAS Receptacle Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0878630025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Style | Receptacle | |
Connector Type | SAS | |
Number of Positions | 29 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 550 | 111,48878 Kč | 284 296,39 Kč |
| Unit Price without VAT: | 111,48878 Kč |
|---|---|
| Unit Price with VAT: | 134,90142 Kč |


