



2227595-1 | |
|---|---|
DigiKey Part Number | A123726-ND |
Manufacturer | |
Manufacturer Product Number | 2227595-1 |
Description | CONN MINI HD SAS RCPT 36POS PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 36 Position SAS, Mini HD Receptacle Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2227595-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS, Mini HD | |
Number of Positions | 36 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,47000 Kč | 161,47 Kč |
| 10 | 137,15900 Kč | 1 371,59 Kč |
| 25 | 128,55800 Kč | 3 213,95 Kč |
| 50 | 122,42260 Kč | 6 121,13 Kč |
| 100 | 116,57670 Kč | 11 657,67 Kč |
| 300 | 107,88493 Kč | 32 365,48 Kč |
| 500 | 104,06818 Kč | 52 034,09 Kč |
| 1 000 | 99,10594 Kč | 99 105,94 Kč |
| Unit Price without VAT: | 161,47000 Kč |
|---|---|
| Unit Price with VAT: | 195,37870 Kč |



