2213121-2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 480,11067 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 176
Unit Price: 151,85000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 11 743,54000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 16 703,79000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 12 658,18000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 13 747,38000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 23 685,79000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 24 029,49000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 3 834,18000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 001,09000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2213121-2

DigiKey Part Number
2213121-2-ND
Manufacturer
Manufacturer Product Number
2213121-2
Description
CABLE MOD 8P8C PLUG-PLUG 16.4'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
2213121-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
16.40' (5.00m)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Cat5e
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes