Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD8RG1-05 | |
|---|---|
DigiKey Part Number | 5073-TRD8RG1-05-ND |
Manufacturer | |
Manufacturer Product Number | TRD8RG1-05 |
Description | IP68 RGRJ45 P/P ZNNI TPE 5M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 16.40' (5.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMD20004007047-016F | L-com | 0 | 5073-TMD20004007047-016F-ND | 7 323,68000 Kč | Parametric Equivalent |
| TRD8RG2-05 | L-com | 0 | 5073-TRD8RG2-05-ND | 16 838,51000 Kč | Parametric Equivalent |
| TRD8RG3-05 | L-com | 0 | 5073-TRD8RG3-05-ND | 12 760,27000 Kč | Parametric Equivalent |
| TRD8RG5-05 | L-com | 0 | 5073-TRD8RG5-05-ND | 14 832,99000 Kč | Parametric Equivalent |
| TRD8RGMT1-05 | L-com | 0 | 5073-TRD8RGMT1-05-ND | 23 876,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 838,25000 Kč | 11 838,25 Kč |
| Unit Price without VAT: | 11 838,25000 Kč |
|---|---|
| Unit Price with VAT: | 14 324,28250 Kč |










