TRD8RG5-05 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 7 323,68000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 11 838,25000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 16 838,51000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 12 760,27000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 23 876,83000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 27 318,19000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 4 029,31000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 514,73100 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 174,70000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD8RG5-05

DigiKey Part Number
5073-TRD8RG5-05-ND
Manufacturer
Manufacturer Product Number
TRD8RG5-05
Description
IP68 RGRJ45 P/J ZNNI TPE 5M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
16.40' (5.00m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMD20004007047-016FL-com05073-TMD20004007047-016F-ND7 323,68000 KčParametric Equivalent
TRD8RG1-05L-com05073-TRD8RG1-05-ND11 838,25000 KčParametric Equivalent
TRD8RG2-05L-com05073-TRD8RG2-05-ND16 838,51000 KčParametric Equivalent
TRD8RG3-05L-com05073-TRD8RG3-05-ND12 760,27000 KčParametric Equivalent
TRD8RGMT1-05L-com05073-TRD8RGMT1-05-ND23 876,83000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
114 832,99000 Kč14 832,99 Kč
Manufacturers Standard Package
Unit Price without VAT:14 832,99000 Kč
Unit Price with VAT:17 947,91790 Kč