5 (Power) Position Housing for Male Pins Connector Black Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2212282-1

DigiKey Part Number
A142593-ND
Manufacturer
Manufacturer Product Number
2212282-1
Description
FORGE, ASSY PIN, 5/0-0/4-0/8-0/1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 (Power) Position Housing for Male Pins Connector Black Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
2212282-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing for Male Pins
Connector Style
-
Number of Positions
5 (Power)
Pitch
-
Number of Rows
1
Mounting Type
Panel Mount
Connector Usage
Plug
Features
Mating Guide
Color
Black
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 438,57000 Kč1 438,57 Kč
101 222,84000 Kč12 228,40 Kč
361 117,22778 Kč40 220,20 Kč
721 063,96278 Kč76 605,32 Kč
1081 033,99593 Kč111 671,56 Kč
Manufacturers Standard Package
Unit Price without VAT:1 438,57000 Kč
Unit Price with VAT:1 740,66970 Kč