


6ES75225HH000AB0 | |
|---|---|
DigiKey Part Number | 3473-6ES75225HH000AB0-ND |
Manufacturer | |
Manufacturer Product Number | 6ES75225HH000AB0 |
Description | OUTPUT MODULE 16 RELAY 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Output Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 6ES75225HH000AB0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | SIMATIC S7-1500 | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 16 - Relay | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 248,67000 Kč | 16 248,67 Kč |
| 10 | 14 849,53400 Kč | 148 495,34 Kč |
| Unit Price without VAT: | 16 248,67000 Kč |
|---|---|
| Unit Price with VAT: | 19 660,89070 Kč |











