Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21700640

DigiKey Part Number
2181-21700640-ND
Manufacturer
Manufacturer Product Number
21700640
Description
RJ45-CAT.6A, 90DEG T568B, 19WIRE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Shielded
Ratings
Cat6a
Ingress Protection
IP20
Termination
IDC
Length
-
Color
Silver
Wire Gauge
24-26 AWG
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Voltage Rating
-
Housing Material
Zinc Die Cast
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1741,44000 Kč741,44 Kč
10630,17100 Kč6 301,71 Kč
25590,71560 Kč14 767,89 Kč
50562,53640 Kč28 126,82 Kč
100535,71150 Kč53 571,15 Kč
250502,21168 Kč125 552,92 Kč
Manufacturers Standard Package
Unit Price without VAT:741,44000 Kč
Unit Price with VAT:897,14240 Kč