
2205070-2 | |
|---|---|
DigiKey Part Number | A123315-ND |
Manufacturer | |
Manufacturer Product Number | 2205070-2 |
Description | CABLE ASSEMBLY HEADER WTB 8POS |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Plug to PCB 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug to PCB | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 10 | 67,23600 Kč | 672,36 Kč |
| 25 | 63,01080 Kč | 1 575,27 Kč |
| 50 | 60,00380 Kč | 3 000,19 Kč |
| 100 | 57,13560 Kč | 5 713,56 Kč |
| 300 | 52,87367 Kč | 15 862,10 Kč |
| 500 | 51,00246 Kč | 25 501,23 Kč |
| 1 000 | 48,56921 Kč | 48 569,21 Kč |
| 2 500 | 45,53114 Kč | 113 827,85 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |










