PZ4 Phillips Screwdriver 12.60" (320.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2160 PZ 4

DigiKey Part Number
2128-2160PZ4-ND
Manufacturer
Manufacturer Product Number
2160 PZ 4
Description
3C-SCREWDRIVER PZ 4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PZ4 Phillips Screwdriver 12.60" (320.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Phillips
Size
PZ4
Length - Blade
7.87" (200.0mm)
Length - Overall
12.60" (320.0mm)
Features
Ergonomic
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1822,91000 Kč822,91 Kč
Manufacturers Standard Package
Unit Price without VAT:822,91000 Kč
Unit Price with VAT:995,72110 Kč