
2205066-3 | |
|---|---|
DigiKey Part Number | A123301-ND |
Manufacturer | |
Manufacturer Product Number | 2205066-3 |
Description | CABLE ASSEMBLY HEADER WTW 16POS |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.656' (200.00mm, 7.87") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,67000 Kč | 106,67 Kč |
| 10 | 90,62700 Kč | 906,27 Kč |
| 25 | 84,94960 Kč | 2 123,74 Kč |
| 50 | 80,88840 Kč | 4 044,42 Kč |
| 100 | 77,02490 Kč | 7 702,49 Kč |
| 250 | 72,20288 Kč | 18 050,72 Kč |
| 500 | 68,75796 Kč | 34 378,98 Kč |
| 1 000 | 65,47827 Kč | 65 478,27 Kč |
| 2 500 | 61,38345 Kč | 153 458,62 Kč |
| Unit Price without VAT: | 106,67000 Kč |
|---|---|
| Unit Price with VAT: | 129,07070 Kč |










