
2205074-3 | |
|---|---|
DigiKey Part Number | A123328-ND |
Manufacturer | |
Manufacturer Product Number | 2205074-3 |
Description | CABLE ASSEMBLY HEADER WTB 16POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Plug to PCB 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug to PCB | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.656' (200.00mm, 7.87") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,48000 Kč | 119,48 Kč |
| 10 | 101,54600 Kč | 1 015,46 Kč |
| 25 | 95,18800 Kč | 2 379,70 Kč |
| 50 | 90,64000 Kč | 4 532,00 Kč |
| 100 | 86,31020 Kč | 8 631,02 Kč |
| 250 | 80,90696 Kč | 20 226,74 Kč |
| 500 | 77,04670 Kč | 38 523,35 Kč |
| 1 000 | 73,37205 Kč | 73 372,05 Kč |
| 2 500 | 68,78374 Kč | 171 959,35 Kč |
| Unit Price without VAT: | 119,48000 Kč |
|---|---|
| Unit Price with VAT: | 144,57080 Kč |











