Hood Connector Side Entry M25 HB6 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry M25 HB6 IP65 - Dust Tight, Water Resistant
19012000

19022000

DigiKey Part Number
2181-19022000-ND
Manufacturer
Manufacturer Product Number
19022000
Description
CONN HOOD HB6 SE M25
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M25 HB6 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
HB6
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M25
Size / Dimension
2.362" L x 1.693" W x 2.047" H (60.00mm x 43.00mm x 52.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1400,22000 Kč400,22 Kč
10340,10500 Kč3 401,05 Kč
30314,72500 Kč9 441,75 Kč
50303,58480 Kč15 179,24 Kč
100289,10470 Kč28 910,47 Kč
250271,01868 Kč67 754,67 Kč
500258,09860 Kč129 049,30 Kč
Manufacturers Standard Package
Unit Price without VAT:400,22000 Kč
Unit Price with VAT:484,26620 Kč