
2203774-2 | |
|---|---|
DigiKey Part Number | 17-2203774-2-ND |
Manufacturer | |
Manufacturer Product Number | 2203774-2 |
Description | CAP ASS'Y, 4P SEALED, KEY B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Housing for Female Insert Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2203774-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,24000 Kč | 36,24 Kč |
| 10 | 30,87000 Kč | 308,70 Kč |
| 25 | 28,92880 Kč | 723,22 Kč |
| 50 | 27,54560 Kč | 1 377,28 Kč |
| 100 | 26,22910 Kč | 2 622,91 Kč |
| 250 | 24,58524 Kč | 6 146,31 Kč |
| 600 | 23,11193 Kč | 13 867,16 Kč |
| 1 200 | 22,00898 Kč | 26 410,78 Kč |
| Unit Price without VAT: | 36,24000 Kč |
|---|---|
| Unit Price with VAT: | 43,85040 Kč |






