
2198325-5 | |
|---|---|
DigiKey Part Number | 2198325-5-ND |
Manufacturer | |
Manufacturer Product Number | 2198325-5 |
Description | CONN ZSFP+ RCP W/CAGE 2X2 80P RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 (20 x 4) Position zSFP+ Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2198325-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x2) | |
Connector Type | zSFP+ | |
Number of Positions | 80 (20 x 4) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 710,86521 Kč | 99 521,13 Kč |
| Unit Price without VAT: | 710,86521 Kč |
|---|---|
| Unit Price with VAT: | 860,14690 Kč |




