80 (20 x 4) Position zSFP+ Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 (20 x 4) Position zSFP+ Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle
2198325-6
2198325-6

2198325-6

DigiKey Part Number
A116864-ND
Manufacturer
Manufacturer Product Number
2198325-6
Description
CONN ZSFP+ RCP W/CAGE 2X2 80P RA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 (20 x 4) Position zSFP+ Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2198325-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Receptacle with Cage, Ganged (2x2)
Connector Type
zSFP+
Number of Positions
80 (20 x 4)
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded, Light Pipe
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 265,34000 Kč1 265,34 Kč
201 024,25100 Kč20 485,02 Kč
100914,39780 Kč91 439,78 Kč
Manufacturers Standard Package
Unit Price without VAT:1 265,34000 Kč
Unit Price with VAT:1 531,06140 Kč