



2195846-2 | |
|---|---|
DigiKey Part Number | 17-2195846-2-ND |
Manufacturer | |
Manufacturer Product Number | 2195846-2 |
Description | FPC ANT, MHF, 100MM, 698-7125 MH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, LTE, GNSS PCB Trace MHF Adhesive, Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2195846-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.595GHz, 2.205GHz, 3.5GHz, 4.7GHz, 5.5125GHz, 6.525GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.56GHz ~ 1.63GHz, 1.71GHz ~ 2.7GHz, 3.2GHz ~ 3.8GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.875GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 7 | |
VSWR | 4 | |
Return Loss | - | |
Gain | 4.99dBi | |
Features | Cable - 100mm | |
Termination | MHF | |
Ingress Protection | - | |
Mounting Type | Adhesive, Chassis Mount | |
Height (Max) | - | |
Applications | 4G, LTE, GNSS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 37,33400 Kč | 373,34 Kč |
| 50 | 32,11860 Kč | 1 605,93 Kč |
| 100 | 30,50170 Kč | 3 050,17 Kč |
| 250 | 28,79244 Kč | 7 198,11 Kč |
| 500 | 27,76314 Kč | 13 881,57 Kč |
| 1 000 | 26,91545 Kč | 26 915,45 Kč |
| 2 500 | 26,02072 Kč | 65 051,80 Kč |
| 5 000 | 25,48162 Kč | 127 408,10 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |











