



216550-2 | |
|---|---|
DigiKey Part Number | A123008TR-ND - Tape & Reel (TR) A123008CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 216550-2 |
Description | CONN MOD JACK 8P8C VERT UNSHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 216550-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Lock, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,20000 Kč | 48,20 Kč |
| 10 | 40,96300 Kč | 409,63 Kč |
| 25 | 38,39520 Kč | 959,88 Kč |
| 50 | 36,55960 Kč | 1 827,98 Kč |
| 100 | 34,81250 Kč | 3 481,25 Kč |
| 250 | 32,63088 Kč | 8 157,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 28,55669 Kč | 22 845,35 Kč |
| 1 600 | 27,19423 Kč | 43 510,77 Kč |
| 2 400 | 26,42775 Kč | 63 426,60 Kč |
| 4 000 | 25,49313 Kč | 101 972,52 Kč |
| 5 600 | 24,89565 Kč | 139 415,64 Kč |
| 8 000 | 24,61640 Kč | 196 931,20 Kč |
| Unit Price without VAT: | 48,20000 Kč |
|---|---|
| Unit Price with VAT: | 58,32200 Kč |












