



215877-1 | |
|---|---|
DigiKey Part Number | A105009TR-ND - Tape & Reel (TR) A105009CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 215877-1 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 215877-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 27,23400 Kč | 272,34 Kč |
| 25 | 25,51680 Kč | 637,92 Kč |
| 50 | 24,29880 Kč | 1 214,94 Kč |
| 100 | 23,13560 Kč | 2 313,56 Kč |
| 250 | 21,68588 Kč | 5 421,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 20,77063 Kč | 14 539,44 Kč |
| 1 400 | 19,77951 Kč | 27 691,31 Kč |
| 2 100 | 19,22187 Kč | 40 365,93 Kč |
| 3 500 | 18,54177 Kč | 64 896,19 Kč |
| 4 900 | 18,10713 Kč | 88 724,94 Kč |
| 7 000 | 17,65761 Kč | 123 603,27 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |











