1.1 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72220S2681K101

DigiKey Part Number
495-76201-ND
Manufacturer
Manufacturer Product Number
B72220S2681K101
Description
VARISTOR 1.1KV 10KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.1 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
EDA/CAD Models
B72220S2681K101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
680 V
Maximum DC Volts
895 V
Varistor Voltage (Min)
990 V
Varistor Voltage (Typ)
1.1 kV
Varistor Voltage (Max)
1.21 kV
Current - Surge
10 kA
Energy
440J
Number of Circuits
1
Capacitance @ Frequency
340 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 291
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,33000 Kč36,33 Kč
1026,66700 Kč266,67 Kč
2524,26520 Kč606,63 Kč
20020,63790 Kč4 127,58 Kč
40019,82840 Kč7 931,36 Kč
60019,42350 Kč11 654,10 Kč
1 00018,97442 Kč18 974,42 Kč
2 60018,28942 Kč47 552,49 Kč
5 00017,91612 Kč89 580,60 Kč
Manufacturers Standard Package
Unit Price without VAT:36,33000 Kč
Unit Price with VAT:43,95930 Kč