Image for 215308-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

215308-9

DigiKey Part Number
215308-9-ND
Manufacturer
Manufacturer Product Number
215308-9
Description
CONN RCPT 18POS 0.1 TIN PCB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
18 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
215308-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
98.4µin (2.50µm)
Insulation Color
Green
Insulation Height
0.276" (7.00mm)
Contact Length - Post
0.122" (3.10mm)
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
98.4µin (2.50µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 990 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 92033,90040 Kč65 088,77 Kč
Manufacturers Standard Package
Unit Price without VAT:33,90040 Kč
Unit Price with VAT:41,01948 Kč

Other Suppliers on DigiKey

990In Stock
Ships from WEC